
RT0603BRD0726K1L | |
|---|---|
DigiKey Part Number | YAG1603TR-ND - Tape & Reel (TR) YAG1603CT-ND - Cut Tape (CT) YAG1603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0726K1L |
Description | RES SMD 26.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0726K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 25 | Fr.0.04400 | Fr.1.10 |
| 50 | Fr.0.04080 | Fr.2.04 |
| 100 | Fr.0.04000 | Fr.4.00 |
| 250 | Fr.0.03916 | Fr.9.79 |
| 500 | Fr.0.03546 | Fr.17.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03346 | Fr.167.30 |
| 10,000 | Fr.0.02693 | Fr.269.30 |
| 15,000 | Fr.0.02652 | Fr.397.80 |
| 25,000 | Fr.0.02611 | Fr.652.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

