
RT0603BRD073K65L | |
|---|---|
DigiKey Part Number | YAG4547TR-ND - Tape & Reel (TR) YAG4547CT-ND - Cut Tape (CT) YAG4547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD073K65L |
Description | RES SMD 3.65KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD073K65L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06700 | Fr.0.67 |
| 25 | Fr.0.06000 | Fr.1.50 |
| 50 | Fr.0.05300 | Fr.2.65 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 250 | Fr.0.03672 | Fr.9.18 |
| 500 | Fr.0.03546 | Fr.17.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03509 | Fr.175.45 |
| 10,000 | Fr.0.03427 | Fr.342.70 |
| 15,000 | Fr.0.02645 | Fr.396.75 |
| 25,000 | Fr.0.02640 | Fr.660.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

