
RT0603BRE07407RL | |
---|---|
DigiKey Part Number | YAG4728TR-ND - Tape & Reel (TR) YAG4728CT-ND - Cut Tape (CT) YAG4728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07407RL |
Description | RES SMD 407 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 407 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07407RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.05500 | Fr.0.55 |
25 | Fr.0.05480 | Fr.1.37 |
50 | Fr.0.05400 | Fr.2.70 |
100 | Fr.0.05300 | Fr.5.30 |
250 | Fr.0.05224 | Fr.13.06 |
500 | Fr.0.04468 | Fr.22.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03672 | Fr.183.60 |
10,000 | Fr.0.03460 | Fr.346.00 |
15,000 | Fr.0.03352 | Fr.502.80 |
25,000 | Fr.0.03346 | Fr.836.50 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |