
RT0603BRE074K42L | |
|---|---|
DigiKey Part Number | YAG4743TR-ND - Tape & Reel (TR) YAG4743CT-ND - Cut Tape (CT) YAG4743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE074K42L |
Description | RES SMD 4.42KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE074K42L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 25 | Fr.0.06120 | Fr.1.53 |
| 50 | Fr.0.05820 | Fr.2.91 |
| 100 | Fr.0.05480 | Fr.5.48 |
| 250 | Fr.0.05088 | Fr.12.72 |
| 500 | Fr.0.04818 | Fr.24.09 |
| 1,000 | Fr.0.04567 | Fr.45.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03883 | Fr.194.15 |
| 10,000 | Fr.0.03716 | Fr.371.60 |
| 15,000 | Fr.0.03627 | Fr.544.05 |
| 25,000 | Fr.0.03524 | Fr.881.00 |
| 35,000 | Fr.0.03462 | Fr.1,211.70 |
| 50,000 | Fr.0.03399 | Fr.1,699.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

