RT0603BRE076K34L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 33,324
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,328
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.04472
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.16617
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21201
Datasheet

Upgrade


Susumu
In Stock: 4,280
Unit Price: Fr.0.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14309
Datasheet
6.34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE076K34L

DigiKey Part Number
RT0603BRE076K34L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603BRE076K34L
Description
RES SMD 6.34KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE076K34L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD076K34LYAGEO33,324YAG4590CT-NDFr.0.08000Upgrade
ERA-3AEB6341VPanasonic Industry3,328P6.34KDBCT-NDFr.0.08000Upgrade
MCT06030D6341BP500Vishay0231221676342-NDFr.0.04472Upgrade
RG1608N-6341-B-T5Susumu0RG1608N-6341-B-T5-NDFr.0.16617Upgrade
RG1608N-6341-W-T1Susumu0RG1608N-6341-W-T1-NDFr.0.21201Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04155Fr.207.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04155
Unit Price with VAT:Fr.0.04492