
RT0603DRD0727KL | |
|---|---|
DigiKey Part Number | 311-27KDTR-ND - Tape & Reel (TR) 311-27KDCT-ND - Cut Tape (CT) 311-27KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0727KL |
Description | RES SMD 27K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03100 | Fr.0.31 |
| 25 | Fr.0.02960 | Fr.0.74 |
| 50 | Fr.0.02840 | Fr.1.42 |
| 100 | Fr.0.02450 | Fr.2.45 |
| 250 | Fr.0.02040 | Fr.5.10 |
| 500 | Fr.0.01934 | Fr.9.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01632 | Fr.81.60 |
| 10,000 | Fr.0.01595 | Fr.159.50 |
| 25,000 | Fr.0.01546 | Fr.386.50 |
| 35,000 | Fr.0.01387 | Fr.485.45 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

