RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD078K2L

DigiKey Part Number
311-8.2KDTR-ND - Tape & Reel (TR)
311-8.2KDCT-ND - Cut Tape (CT)
311-8.2KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD078K2L
Description
RES SMD 8.2K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD078K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,772
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03100Fr.0.31
25Fr.0.02960Fr.0.74
50Fr.0.02760Fr.1.38
100Fr.0.02530Fr.2.53
250Fr.0.02284Fr.5.71
500Fr.0.01934Fr.9.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02203Fr.110.15
10,000Fr.0.01795Fr.179.50
15,000Fr.0.01714Fr.257.10
25,000Fr.0.01632Fr.408.00
35,000Fr.0.01472Fr.515.20
50,000Fr.0.01421Fr.710.50
125,000Fr.0.01419Fr.1,773.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648