
RT0603DRD0795K3L | |
|---|---|
DigiKey Part Number | 311-2393-2-ND - Tape & Reel (TR) 311-2393-1-ND - Cut Tape (CT) 311-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0795K3L |
Description | RES SMD 95.3KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 95.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0795K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.02320 | Fr.0.58 |
| 50 | Fr.0.02040 | Fr.1.02 |
| 100 | Fr.0.01940 | Fr.1.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01877 | Fr.93.85 |
| 10,000 | Fr.0.01387 | Fr.138.70 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

