
RT0603DRE0712R7L | |
---|---|
DigiKey Part Number | 311-2416-2-ND - Tape & Reel (TR) 311-2416-1-ND - Cut Tape (CT) 311-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0712R7L |
Description | RES SMD 12.7 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0712R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01600 | Fr.0.16 |
25 | Fr.0.01440 | Fr.0.36 |
50 | Fr.0.01380 | Fr.0.69 |
100 | Fr.0.01300 | Fr.1.30 |
250 | Fr.0.01208 | Fr.3.02 |
500 | Fr.0.01140 | Fr.5.70 |
1,000 | Fr.0.01078 | Fr.10.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00953 | Fr.47.65 |
10,000 | Fr.0.00907 | Fr.90.70 |
15,000 | Fr.0.00883 | Fr.132.45 |
25,000 | Fr.0.00854 | Fr.213.50 |
35,000 | Fr.0.00837 | Fr.292.95 |
50,000 | Fr.0.00820 | Fr.410.00 |
60,000 | Fr.0.00811 | Fr.486.60 |
120,000 | Fr.0.00781 | Fr.937.20 |
125,000 | Fr.0.00780 | Fr.975.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |