
RT0603DRE073KL | |
---|---|
DigiKey Part Number | 311-2574-2-ND - Tape & Reel (TR) 311-2574-1-ND - Cut Tape (CT) 311-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE073KL |
Description | RES SMD 3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE073KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01900 | Fr.0.19 |
25 | Fr.0.01840 | Fr.0.46 |
50 | Fr.0.01720 | Fr.0.86 |
100 | Fr.0.01630 | Fr.1.63 |
250 | Fr.0.01548 | Fr.3.87 |
500 | Fr.0.01078 | Fr.5.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01306 | Fr.65.30 |
10,000 | Fr.0.00816 | Fr.81.60 |
15,000 | Fr.0.00811 | Fr.121.65 |
25,000 | Fr.0.00781 | Fr.195.25 |
35,000 | Fr.0.00780 | Fr.273.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |