4.42 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE074K42L

DigiKey Part Number
311-2602-2-ND - Tape & Reel (TR)
311-2602-1-ND - Cut Tape (CT)
311-2602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE074K42L
Description
RES SMD 4.42KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE074K42L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD074K42LYAGEO12,313YAG4569CT-NDFr.0.08000Upgrade
RT0603BRE074K42LYAGEO8,777YAG4743CT-NDFr.0.08000Upgrade
RT0603DRD074K42LYAGEO327311-2376-1-NDFr.0.08000Upgrade
ERA-3AEB4421VPanasonic Industry10,821P4.42KDBCT-NDFr.0.08000Upgrade
RG1608P-4421-B-T5Susumu3,837408-RG1608P-4421-B-T5CT-NDFr.0.09000Upgrade
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01600Fr.0.16
25Fr.0.01480Fr.0.37
50Fr.0.01400Fr.0.70
100Fr.0.01330Fr.1.33
250Fr.0.01232Fr.3.08
500Fr.0.01166Fr.5.83
1,000Fr.0.01102Fr.11.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00928Fr.46.40
10,000Fr.0.00884Fr.88.40
15,000Fr.0.00860Fr.129.00
25,000Fr.0.00832Fr.208.00
35,000Fr.0.00815Fr.285.25
50,000Fr.0.00798Fr.399.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648