
RT0805BRB0712KL | |
|---|---|
DigiKey Part Number | 13-RT0805BRB0712KLTR-ND - Tape & Reel (TR) 13-RT0805BRB0712KLCT-ND - Cut Tape (CT) 13-RT0805BRB0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0712KL |
Description | RES SMD 12K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.32600 | Fr.3.26 |
| 25 | Fr.0.28320 | Fr.7.08 |
| 50 | Fr.0.24060 | Fr.12.03 |
| 100 | Fr.0.23300 | Fr.23.30 |
| 250 | Fr.0.22520 | Fr.56.30 |
| 500 | Fr.0.19322 | Fr.96.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.21461 | Fr.1,073.05 |
| 10,000 | Fr.0.20237 | Fr.2,023.70 |
| 15,000 | Fr.0.16055 | Fr.2,408.25 |
| 35,000 | Fr.0.15813 | Fr.5,534.55 |
| 50,000 | Fr.0.15600 | Fr.7,800.00 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

