
RT0805BRD071M17L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD071M17LTR-ND - Tape & Reel (TR) 13-RT0805BRD071M17LCT-ND - Cut Tape (CT) 13-RT0805BRD071M17LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071M17L |
Description | RES 1.17M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.17 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071M17L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.07280 | Fr.1.82 |
| 50 | Fr.0.06360 | Fr.3.18 |
| 100 | Fr.0.06000 | Fr.6.00 |
| 250 | Fr.0.05632 | Fr.14.08 |
| 500 | Fr.0.04660 | Fr.23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05141 | Fr.257.05 |
| 10,000 | Fr.0.03509 | Fr.350.90 |
| 15,000 | Fr.0.03500 | Fr.525.00 |
| 25,000 | Fr.0.03494 | Fr.873.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

