
RT0805BRD071M2L | |
---|---|
DigiKey Part Number | 13-RT0805BRD071M2LTR-ND - Tape & Reel (TR) 13-RT0805BRD071M2LCT-ND - Cut Tape (CT) 13-RT0805BRD071M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071M2L |
Description | RES SMD 1.2M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071M2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.06700 | Fr.0.67 |
25 | Fr.0.06280 | Fr.1.57 |
50 | Fr.0.05920 | Fr.2.96 |
100 | Fr.0.05590 | Fr.5.59 |
250 | Fr.0.05192 | Fr.12.98 |
500 | Fr.0.04914 | Fr.24.57 |
1,000 | Fr.0.04660 | Fr.46.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04161 | Fr.208.05 |
10,000 | Fr.0.03983 | Fr.398.30 |
15,000 | Fr.0.03888 | Fr.583.20 |
25,000 | Fr.0.03778 | Fr.944.50 |
35,000 | Fr.0.03711 | Fr.1,298.85 |
50,000 | Fr.0.03645 | Fr.1,822.50 |
60,000 | Fr.0.03613 | Fr.2,167.80 |
120,000 | Fr.0.03500 | Fr.4,200.00 |
125,000 | Fr.0.03494 | Fr.4,367.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |