220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07220KL

DigiKey Part Number
YAG1829TR-ND - Tape & Reel (TR)
YAG1829CT-ND - Cut Tape (CT)
YAG1829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07220KL
Description
RES SMD 220K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07220KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,972
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.06200Fr.0.62
25Fr.0.05800Fr.1.45
50Fr.0.05480Fr.2.74
100Fr.0.05180Fr.5.18
250Fr.0.04808Fr.12.02
500Fr.0.04550Fr.22.75
1,000Fr.0.04315Fr.43.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03666Fr.183.30
10,000Fr.0.03508Fr.350.80
15,000Fr.0.03424Fr.513.60
25,000Fr.0.03326Fr.831.50
35,000Fr.0.03266Fr.1,143.10
50,000Fr.0.03207Fr.1,603.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648