
RT0805BRD07576RL | |
|---|---|
DigiKey Part Number | YAG4919TR-ND - Tape & Reel (TR) YAG4919CT-ND - Cut Tape (CT) YAG4919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07576RL |
Description | RES SMD 576 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07576RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 25 | Fr.0.05680 | Fr.1.42 |
| 50 | Fr.0.05360 | Fr.2.68 |
| 100 | Fr.0.05070 | Fr.5.07 |
| 250 | Fr.0.04704 | Fr.11.76 |
| 500 | Fr.0.04452 | Fr.22.26 |
| 1,000 | Fr.0.04220 | Fr.42.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03765 | Fr.188.25 |
| 10,000 | Fr.0.03602 | Fr.360.20 |
| 15,000 | Fr.0.03516 | Fr.527.40 |
| 25,000 | Fr.0.03416 | Fr.854.00 |
| 35,000 | Fr.0.03354 | Fr.1,173.90 |
| 50,000 | Fr.0.03294 | Fr.1,647.00 |
| 60,000 | Fr.0.03264 | Fr.1,958.40 |
| 120,000 | Fr.0.03161 | Fr.3,793.20 |
| 125,000 | Fr.0.03156 | Fr.3,945.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

