
RT0805BRD0778K7L | |
|---|---|
DigiKey Part Number | YAG1973TR-ND - Tape & Reel (TR) YAG1973CT-ND - Cut Tape (CT) YAG1973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0778K7L |
Description | RES SMD 78.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0778K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 25 | Fr.0.06640 | Fr.1.66 |
| 50 | Fr.0.05800 | Fr.2.90 |
| 100 | Fr.0.05060 | Fr.5.06 |
| 250 | Fr.0.04328 | Fr.10.82 |
| 500 | Fr.0.04220 | Fr.21.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03346 | Fr.167.30 |
| 10,000 | Fr.0.03182 | Fr.318.20 |
| 15,000 | Fr.0.03161 | Fr.474.15 |
| 25,000 | Fr.0.03156 | Fr.789.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

