RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD077K23L

DigiKey Part Number
13-RT0805BRD077K23LTR-ND - Tape & Reel (TR)
13-RT0805BRD077K23LCT-ND - Cut Tape (CT)
13-RT0805BRD077K23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD077K23L
Description
RES 7.23K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.23 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD077K23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,094
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07400Fr.0.74
25Fr.0.06640Fr.1.66
50Fr.0.05800Fr.2.90
100Fr.0.05460Fr.5.46
250Fr.0.05144Fr.12.86
500Fr.0.04220Fr.21.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04570Fr.228.50
10,000Fr.0.03182Fr.318.20
15,000Fr.0.03161Fr.474.15
25,000Fr.0.03156Fr.789.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053