
RT1206FRE0735K7L | |
---|---|
DigiKey Part Number | 13-RT1206FRE0735K7LTR-ND - Tape & Reel (TR) 13-RT1206FRE0735K7LCT-ND - Cut Tape (CT) 13-RT1206FRE0735K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0735K7L |
Description | RES SMD 35.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0735K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03200 | Fr.0.32 |
25 | Fr.0.03080 | Fr.0.77 |
50 | Fr.0.02940 | Fr.1.47 |
100 | Fr.0.02610 | Fr.2.61 |
250 | Fr.0.02284 | Fr.5.71 |
500 | Fr.0.01416 | Fr.7.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01714 | Fr.85.70 |
10,000 | Fr.0.01469 | Fr.146.90 |
15,000 | Fr.0.01224 | Fr.183.60 |
25,000 | Fr.0.00979 | Fr.244.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |