
MFR-25FTE52-19K1 | |
|---|---|
DigiKey Part Number  | 13-MFR-25FTE52-19K1CT-ND - Cut Tape (CT) 13-MFR-25FTE52-19K1TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR-25FTE52-19K1  | 
Description  | RES 19.1K OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 19.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02500 | Fr.0.25 | 
| 25 | Fr.0.01760 | Fr.0.44 | 
| 50 | Fr.0.01060 | Fr.0.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01006 | Fr.50.30 | 
| 10,000 | Fr.0.00915 | Fr.91.50 | 
| 15,000 | Fr.0.00868 | Fr.130.20 | 
| 25,000 | Fr.0.00815 | Fr.203.75 | 
| 35,000 | Fr.0.00783 | Fr.274.05 | 
| 50,000 | Fr.0.00752 | Fr.376.00 | 
| 60,000 | Fr.0.00738 | Fr.442.80 | 
| 120,000 | Fr.0.00687 | Fr.824.40 | 
| 125,000 | Fr.0.00684 | Fr.855.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

