RT0805BRE07154KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,694
Unit Price: Fr.0.16000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.29447
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12,549
Unit Price: Fr.0.16000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.17157
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.29918
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.47015
Datasheet

Upgrade


Susumu
In Stock: 4,899
Unit Price: Fr.0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.27781
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.37804
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.12115
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.09152
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.47000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07154KL

DigiKey Part Number
RT0805BRE07154KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07154KL
Description
RES SMD 154K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07154KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04770Fr.238.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04770
Unit Price with VAT:Fr.0.05156