
RT0805BRE071K18L | |
---|---|
DigiKey Part Number | YAG4965TR-ND - Tape & Reel (TR) YAG4965CT-ND - Cut Tape (CT) YAG4965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE071K18L |
Description | RES SMD 1.18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE071K18L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.09000 | Fr.0.90 |
25 | Fr.0.08320 | Fr.2.08 |
50 | Fr.0.07840 | Fr.3.92 |
100 | Fr.0.07410 | Fr.7.41 |
250 | Fr.0.06884 | Fr.17.21 |
500 | Fr.0.06516 | Fr.32.58 |
1,000 | Fr.0.06185 | Fr.61.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.05534 | Fr.276.70 |
10,000 | Fr.0.05303 | Fr.530.30 |
15,000 | Fr.0.05180 | Fr.777.00 |
25,000 | Fr.0.05038 | Fr.1,259.50 |
35,000 | Fr.0.04952 | Fr.1,733.20 |
50,000 | Fr.0.04866 | Fr.2,433.00 |
60,000 | Fr.0.04824 | Fr.2,894.40 |
120,000 | Fr.0.04680 | Fr.5,616.00 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |