RT0805BRE07243KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 36
Unit Price: Fr.0.10000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.06895
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,022
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.22630
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23950
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.04162
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14152
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.19258
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.04662
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.24000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07243KL

DigiKey Part Number
RT0805BRE07243KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07243KL
Description
RES SMD 243K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07243KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04770Fr.238.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04770
Unit Price with VAT:Fr.0.05156