
RT0805BRE07499RL | |
|---|---|
DigiKey Part Number | YAG4989TR-ND - Tape & Reel (TR) YAG4989CT-ND - Cut Tape (CT) YAG4989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07499RL |
Description | RES SMD 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07499RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10300 | Fr.1.03 |
| 25 | Fr.0.09040 | Fr.2.26 |
| 50 | Fr.0.07840 | Fr.3.92 |
| 100 | Fr.0.07100 | Fr.7.10 |
| 250 | Fr.0.06364 | Fr.15.91 |
| 500 | Fr.0.06184 | Fr.30.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05549 | Fr.277.45 |
| 10,000 | Fr.0.05467 | Fr.546.70 |
| 15,000 | Fr.0.05386 | Fr.807.90 |
| 25,000 | Fr.0.04866 | Fr.1,216.50 |
| 35,000 | Fr.0.04824 | Fr.1,688.40 |
| 120,000 | Fr.0.04680 | Fr.5,616.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

