RT0805CRD072K37L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.11874
Datasheet

Upgrade


YAGEO
In Stock: 5,892
Unit Price: Fr.0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.16875
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07915
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,845
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.08740
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.36756
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23950
Datasheet

Upgrade


Susumu
In Stock: 4,900
Unit Price: Fr.0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14152
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.65318
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD072K37L

DigiKey Part Number
RT0805CRD072K37L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD072K37L
Description
RES SMD 2.37KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD072K37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05068Fr.253.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05068
Unit Price with VAT:Fr.0.05479