
RT0805CRE071KL | |
|---|---|
DigiKey Part Number | YAG5000TR-ND - Tape & Reel (TR) YAG5000CT-ND - Cut Tape (CT) YAG5000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRE071KL |
Description | RES SMD 1K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD071KL | YAGEO | 34,384 | YAG1820CT-ND | Fr.0.08000 | Upgrade |
| RT0805BRE071KL | YAGEO | 2,112 | YAG2328CT-ND | Fr.0.11000 | Upgrade |
| ERA-6AEB102V | Panasonic Industry | 39,515 | P1.0KDACT-ND | Fr.0.08000 | Upgrade |
| ERA-6APB102V | Panasonic Industry | 6,551 | P1.0KAZCT-ND | Fr.0.30000 | Upgrade |
| ERA-6ARB102V | Panasonic Industry | 12,200 | P1.0KBFCT-ND | Fr.0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.08300 | Fr.0.83 |
| 25 | Fr.0.07680 | Fr.1.92 |
| 50 | Fr.0.07280 | Fr.3.64 |
| 100 | Fr.0.06870 | Fr.6.87 |
| 250 | Fr.0.06380 | Fr.15.95 |
| 500 | Fr.0.06040 | Fr.30.20 |
| 1,000 | Fr.0.05731 | Fr.57.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04881 | Fr.244.05 |
| 10,000 | Fr.0.04675 | Fr.467.50 |
| 15,000 | Fr.0.04566 | Fr.684.90 |
| 25,000 | Fr.0.04439 | Fr.1,109.75 |
| 35,000 | Fr.0.04362 | Fr.1,526.70 |
| 50,000 | Fr.0.04286 | Fr.2,143.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

