
RT0805DRE0711KL | |
|---|---|
DigiKey Part Number | 311-2780-2-ND - Tape & Reel (TR) 311-2780-1-ND - Cut Tape (CT) 311-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0711KL |
Description | RES SMD 11K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0711KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01306 | Fr.65.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01880 | Fr.0.47 |
| 50 | Fr.0.01720 | Fr.0.86 |
| 100 | Fr.0.01670 | Fr.1.67 |
| 250 | Fr.0.01632 | Fr.4.08 |
| 500 | Fr.0.01550 | Fr.7.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 50 | Fr.0.01960 | Fr.0.98 |
| 100 | Fr.0.01630 | Fr.1.63 |
| 500 | Fr.0.01550 | Fr.7.75 |
| 1,000 | Fr.0.01469 | Fr.14.69 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

