RT0805DRE071K02L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,705
Unit Price: Fr.0.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04770
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05068
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04408
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.02286
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.15001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07069
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,341
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.08740
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.07620
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.23950
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE071K02L

DigiKey Part Number
RT0805DRE071K02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE071K02L
Description
RES SMD 1.02K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE071K02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01305Fr.65.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01305
Unit Price with VAT:Fr.0.01411