
RT0805DRE07205KL | |
---|---|
DigiKey Part Number | 311-2817-2-ND - Tape & Reel (TR) 311-2817-1-ND - Cut Tape (CT) 311-2817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07205KL |
Description | RES SMD 205K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07205KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01800 | Fr.0.18 |
25 | Fr.0.01720 | Fr.0.43 |
50 | Fr.0.01640 | Fr.0.82 |
100 | Fr.0.01540 | Fr.1.54 |
250 | Fr.0.01432 | Fr.3.58 |
500 | Fr.0.01350 | Fr.6.75 |
1,000 | Fr.0.01277 | Fr.12.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01130 | Fr.56.50 |
10,000 | Fr.0.01077 | Fr.107.70 |
15,000 | Fr.0.01048 | Fr.157.20 |
25,000 | Fr.0.01015 | Fr.253.75 |
35,000 | Fr.0.00994 | Fr.347.90 |
50,000 | Fr.0.00974 | Fr.487.00 |
60,000 | Fr.0.00964 | Fr.578.40 |
120,000 | Fr.0.00929 | Fr.1,114.80 |
125,000 | Fr.0.00927 | Fr.1,158.75 |
cms-vat-exclude-title: | Fr.0.08000 |
---|---|
cms-vat-include-title: | Fr.0.08648 |