
RT0805DRE07215KL | |
---|---|
DigiKey Part Number | 311-2821-2-ND - Tape & Reel (TR) 311-2821-1-ND - Cut Tape (CT) 311-2821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07215KL |
Description | RES SMD 215K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07215KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02600 | Fr.0.26 |
25 | Fr.0.02480 | Fr.0.62 |
50 | Fr.0.02360 | Fr.1.18 |
100 | Fr.0.02330 | Fr.2.33 |
250 | Fr.0.02284 | Fr.5.71 |
500 | Fr.0.01276 | Fr.6.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01224 | Fr.61.20 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |