
RT0805DRE0721KL | |
|---|---|
DigiKey Part Number  | 311-2822-2-ND - Tape & Reel (TR) 311-2822-1-ND - Cut Tape (CT) 311-2822-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805DRE0721KL  | 
Description  | RES SMD 21K OHM 0.5% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805DRE0721KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02600 | Fr.0.26 | 
| 25 | Fr.0.02480 | Fr.0.62 | 
| 50 | Fr.0.02360 | Fr.1.18 | 
| 100 | Fr.0.02000 | Fr.2.00 | 
| 250 | Fr.0.01632 | Fr.4.08 | 
| 500 | Fr.0.01276 | Fr.6.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01306 | Fr.65.30 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

