
RT0805DRE0722RL | |
|---|---|
DigiKey Part Number | 311-22BTR-ND - Tape & Reel (TR) 311-22BCT-ND - Cut Tape (CT) 311-22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE0722RL |
Description | RES SMD 22 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 25 | Fr.0.01280 | Fr.0.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01550 | Fr.77.50 |
| 10,000 | Fr.0.01306 | Fr.130.60 |
| 15,000 | Fr.0.01102 | Fr.165.30 |
| 25,000 | Fr.0.00898 | Fr.224.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

