RT0805DRE07698RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3,502
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04770
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.05068
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04408
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.02286
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.15001
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.07069
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.02086
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.01421
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,992
Unit Price: Fr.0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.06572
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: Fr.0.48730
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07698RL

DigiKey Part Number
RT0805DRE07698RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE07698RL
Description
RES SMD 698 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
698 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07698RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01305Fr.65.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.01305
Unit Price with VAT:Fr.0.01411