
| RT0603DRD07100KL | |
|---|---|
| DigiKey Part Number | 311-100KDTR-ND - Tape & Reel (TR) 311-100KDCT-ND - Cut Tape (CT) 311-100KDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0603DRD07100KL | 
| Description | RES SMD 100K OHM 0.5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0603DRD07100KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02600 | Fr.0.26 | 
| 25 | Fr.0.02360 | Fr.0.59 | 
| 50 | Fr.0.02200 | Fr.1.10 | 
| 100 | Fr.0.02160 | Fr.2.16 | 
| 250 | Fr.0.02120 | Fr.5.30 | 
| 500 | Fr.0.01934 | Fr.9.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01795 | Fr.89.75 | 
| 10,000 | Fr.0.01714 | Fr.171.40 | 
| 15,000 | Fr.0.01632 | Fr.244.80 | 
| 25,000 | Fr.0.01550 | Fr.387.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland