
RT0805FRE0712K7L | |
---|---|
DigiKey Part Number | 13-RT0805FRE0712K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0712K7LCT-ND - Cut Tape (CT) 13-RT0805FRE0712K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0712K7L |
Description | RES SMD 12.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0712K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01800 | Fr.0.18 |
25 | Fr.0.01840 | Fr.0.46 |
50 | Fr.0.01800 | Fr.0.90 |
100 | Fr.0.01710 | Fr.1.71 |
250 | Fr.0.01632 | Fr.4.08 |
500 | Fr.0.00956 | Fr.4.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00898 | Fr.44.90 |
10,000 | Fr.0.00653 | Fr.65.30 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |