Similar
Similar
Similar

TC164-FR-0710KL | |
|---|---|
DigiKey Part Number | YAG3410TR-ND - Tape & Reel (TR) YAG3410CT-ND - Cut Tape (CT) YAG3410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.04160 | Fr.1.04 |
| 50 | Fr.0.03640 | Fr.1.82 |
| 100 | Fr.0.03220 | Fr.3.22 |
| 250 | Fr.0.02744 | Fr.6.86 |
| 500 | Fr.0.02444 | Fr.12.22 |
| 1,000 | Fr.0.02189 | Fr.21.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01735 | Fr.86.75 |
| 10,000 | Fr.0.01586 | Fr.158.60 |
| 15,000 | Fr.0.01509 | Fr.226.35 |
| 25,000 | Fr.0.01423 | Fr.355.75 |
| 35,000 | Fr.0.01372 | Fr.480.20 |
| 50,000 | Fr.0.01321 | Fr.660.50 |
| 60,000 | Fr.0.01297 | Fr.778.20 |
| 120,000 | Fr.0.01214 | Fr.1,456.80 |
| 125,000 | Fr.0.01210 | Fr.1,512.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |







