
RT0805FRE0747KL | |
|---|---|
DigiKey Part Number | YAG3363TR-ND - Tape & Reel (TR) YAG3363CT-ND - Cut Tape (CT) YAG3363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0747KL |
Description | RES SMD 47K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0747KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805DRD0747KL | YAGEO | 8,241 | 311-2747-1-ND | Fr.0.08000 | Upgrade |
| ERA-6APB473V | Panasonic Industry | 7,735 | P47KAZCT-ND | Fr.0.30000 | Upgrade |
| ERA-6ARB473V | Panasonic Industry | 16,379 | P47KBRCT-ND | Fr.0.36000 | Upgrade |
| ERA-6ARW473V | Panasonic Industry | 17,196 | 10-ERA-6ARW473VCT-ND | Fr.0.43000 | Upgrade |
| MCU08050C4702FP500 | Vishay | 4,855 | 749-1732-1-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 25 | Fr.0.01360 | Fr.0.34 |
| 50 | Fr.0.01300 | Fr.0.65 |
| 100 | Fr.0.01220 | Fr.1.22 |
| 250 | Fr.0.01136 | Fr.2.84 |
| 500 | Fr.0.01072 | Fr.5.36 |
| 1,000 | Fr.0.01013 | Fr.10.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00896 | Fr.44.80 |
| 10,000 | Fr.0.00853 | Fr.85.30 |
| 15,000 | Fr.0.00830 | Fr.124.50 |
| 25,000 | Fr.0.00803 | Fr.200.75 |
| 35,000 | Fr.0.00786 | Fr.275.10 |
| 50,000 | Fr.0.00770 | Fr.385.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

