
RT0805FRE13240RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE13240RLTR-ND - Tape & Reel (TR) 13-RT0805FRE13240RLCT-ND - Cut Tape (CT) 13-RT0805FRE13240RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE13240RL |
Description | RES 240 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02900 | Fr.0.29 |
| 25 | Fr.0.02480 | Fr.0.62 |
| 50 | Fr.0.02120 | Fr.1.06 |
| 100 | Fr.0.01880 | Fr.1.88 |
| 250 | Fr.0.01632 | Fr.4.08 |
| 500 | Fr.0.01102 | Fr.5.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.01061 | Fr.212.20 |
| 40,000 | Fr.0.00685 | Fr.274.00 |
| 60,000 | Fr.0.00673 | Fr.403.80 |
| 100,000 | Fr.0.00667 | Fr.667.00 |
| 480,000 | Fr.0.00647 | Fr.3,105.60 |
| 500,000 | Fr.0.00646 | Fr.3,230.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

