RT0805WRB0791RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 940
Unit Price: Fr.0.51000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: Fr.0.26238
Datasheet
91 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB0791RL

DigiKey Part Number
RT0805WRB0791RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB0791RL
Description
RES SMD 91 OHM 0.05% 1/8W 0805
Customer Reference
Detailed Description
91 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB0791RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-910-W-T1Susumu940408-RG2012N-910-W-T1CT-NDFr.0.51000Direct
RG2012N-910-W-T5Susumu0RG2012N-910-W-T5-NDFr.0.26238Direct
Obsolete
This product is no longer manufactured. View Substitutes