
| RT1206BRE071M2L | |
|---|---|
| DigiKey Part Number | 13-RT1206BRE071M2LTR-ND - Tape & Reel (TR) 13-RT1206BRE071M2LCT-ND - Cut Tape (CT) 13-RT1206BRE071M2LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT1206BRE071M2L | 
| Description | RES 1.2M OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1.2 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT1206BRE071M2L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 | 
| 10 | Fr.0.17800 | Fr.1.78 | 
| 25 | Fr.0.16560 | Fr.4.14 | 
| 50 | Fr.0.15620 | Fr.7.81 | 
| 100 | Fr.0.14760 | Fr.14.76 | 
| 250 | Fr.0.13724 | Fr.34.31 | 
| 500 | Fr.0.13018 | Fr.65.09 | 
| 1,000 | Fr.0.12378 | Fr.123.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.11139 | Fr.556.95 | 
| 10,000 | Fr.0.10703 | Fr.1,070.30 | 
| 15,000 | Fr.0.10472 | Fr.1,570.80 | 
| 25,000 | Fr.0.10205 | Fr.2,551.25 | 
| 35,000 | Fr.0.10043 | Fr.3,515.05 | 
| 50,000 | Fr.0.09882 | Fr.4,941.00 | 
| 60,000 | Fr.0.09805 | Fr.5,883.00 | 
| Unit Price without VAT: | Fr.0.22000 | 
|---|---|
| Unit Price with VAT: | Fr.0.23782 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland