
RT1206BRE0775KL | |
|---|---|
DigiKey Part Number | YAG5114TR-ND - Tape & Reel (TR) YAG5114CT-ND - Cut Tape (CT) YAG5114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0775KL |
Description | RES SMD 75K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0775KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.15400 | Fr.1.54 |
| 25 | Fr.0.13520 | Fr.3.38 |
| 50 | Fr.0.11580 | Fr.5.79 |
| 100 | Fr.0.10980 | Fr.10.98 |
| 250 | Fr.0.10364 | Fr.25.91 |
| 500 | Fr.0.10142 | Fr.50.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08323 | Fr.416.15 |
| 10,000 | Fr.0.08242 | Fr.824.20 |
| 15,000 | Fr.0.08160 | Fr.1,224.00 |
| 25,000 | Fr.0.08063 | Fr.2,015.75 |
| 60,000 | Fr.0.07998 | Fr.4,798.80 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

