RT1206DRD07300KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.12650
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.21000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.07969
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.52272
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.16949
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: Fr.0.05216
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,386
Unit Price: Fr.0.24000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.13608
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.44906
Datasheet

Upgrade


Susumu
In Stock: 4,900
Unit Price: Fr.0.24000
Datasheet

Upgrade


Vishay Dale
In Stock: 4,058
Unit Price: Fr.0.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.40690
Datasheet

Similar


Susumu
In Stock: 1,560
Unit Price: Fr.0.24000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRD07300KL

DigiKey Part Number
RT1206DRD07300KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRD07300KL
Description
RES SMD 300K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRD07300KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02778Fr.138.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02778
Unit Price with VAT:Fr.0.03003