
RT1206DRD07390KL | |
---|---|
DigiKey Part Number | 311-2941-2-ND - Tape & Reel (TR) 311-2941-1-ND - Cut Tape (CT) 311-2941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD07390KL |
Description | RES SMD 390K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD07390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04600 | Fr.0.46 |
25 | Fr.0.04280 | Fr.1.07 |
50 | Fr.0.04040 | Fr.2.02 |
100 | Fr.0.03820 | Fr.3.82 |
250 | Fr.0.03544 | Fr.8.86 |
500 | Fr.0.03352 | Fr.16.76 |
1,000 | Fr.0.03176 | Fr.31.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02828 | Fr.141.40 |
10,000 | Fr.0.02703 | Fr.270.30 |
15,000 | Fr.0.02636 | Fr.395.40 |
25,000 | Fr.0.02559 | Fr.639.75 |
35,000 | Fr.0.02512 | Fr.879.20 |
50,000 | Fr.0.02465 | Fr.1,232.50 |
60,000 | Fr.0.02442 | Fr.1,465.20 |
120,000 | Fr.0.02363 | Fr.2,835.60 |
125,000 | Fr.0.02358 | Fr.2,947.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |