RT1206DRE071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06896
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.07595
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.06375
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.04934
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.02778
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.13559
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,986
Unit Price: Fr.0.19000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.13468
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.21773
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.10886
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.35925
Datasheet

Upgrade


Susumu
In Stock: 4,715
Unit Price: Fr.0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.04173
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.1.03421
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE071K1L

DigiKey Part Number
RT1206DRE071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE071K1L
Description
RES SMD 1.1K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02362Fr.118.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02362
Unit Price with VAT:Fr.0.02553