
RT1206FRD075K6L | |
---|---|
DigiKey Part Number | 13-RT1206FRD075K6LTR-ND - Tape & Reel (TR) 13-RT1206FRD075K6LCT-ND - Cut Tape (CT) 13-RT1206FRD075K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRD075K6L |
Description | RES SMD 5.6K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRD075K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.03500 | Fr.0.35 |
25 | Fr.0.03000 | Fr.0.75 |
50 | Fr.0.02520 | Fr.1.26 |
100 | Fr.0.02120 | Fr.2.12 |
250 | Fr.0.01712 | Fr.4.28 |
500 | Fr.0.01458 | Fr.7.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01714 | Fr.85.70 |
10,000 | Fr.0.01469 | Fr.146.90 |
15,000 | Fr.0.01346 | Fr.201.90 |
25,000 | Fr.0.01224 | Fr.306.00 |
35,000 | Fr.0.01138 | Fr.398.30 |
50,000 | Fr.0.01115 | Fr.557.50 |
60,000 | Fr.0.01104 | Fr.662.40 |
120,000 | Fr.0.01065 | Fr.1,278.00 |
125,000 | Fr.0.01062 | Fr.1,327.50 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |