
RT1206FRE07390KL | |
|---|---|
DigiKey Part Number | YAG5988TR-ND - Tape & Reel (TR) YAG5988CT-ND - Cut Tape (CT) YAG5988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE07390KL |
Description | RES SMD 390K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE07390KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.02400 | Fr.0.60 |
| 50 | Fr.0.02280 | Fr.1.14 |
| 100 | Fr.0.01880 | Fr.1.88 |
| 250 | Fr.0.01468 | Fr.3.67 |
| 500 | Fr.0.01416 | Fr.7.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01387 | Fr.69.35 |
| 10,000 | Fr.0.01061 | Fr.106.10 |
| 15,000 | Fr.0.01020 | Fr.153.00 |
| 25,000 | Fr.0.00979 | Fr.244.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

