
RT1206FRE0739KL | |
---|---|
DigiKey Part Number | 13-RT1206FRE0739KLTR-ND - Tape & Reel (TR) 13-RT1206FRE0739KLCT-ND - Cut Tape (CT) 13-RT1206FRE0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0739KL |
Description | RES SMD 39K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0739KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01700 | Fr.0.17 |
25 | Fr.0.01600 | Fr.0.40 |
50 | Fr.0.01480 | Fr.0.74 |
100 | Fr.0.01420 | Fr.1.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01387 | Fr.69.35 |
10,000 | Fr.0.01306 | Fr.130.60 |
15,000 | Fr.0.01224 | Fr.183.60 |
25,000 | Fr.0.01142 | Fr.285.50 |
35,000 | Fr.0.01104 | Fr.386.40 |
50,000 | Fr.0.01082 | Fr.541.00 |
60,000 | Fr.0.01071 | Fr.642.60 |
120,000 | Fr.0.01033 | Fr.1,239.60 |
125,000 | Fr.0.01031 | Fr.1,288.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |