
RT2010BKD0753R6L | |
|---|---|
DigiKey Part Number | 13-RT2010BKD0753R6LTR-ND - Tape & Reel (TR) 13-RT2010BKD0753R6LCT-ND - Cut Tape (CT) 13-RT2010BKD0753R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010BKD0753R6L |
Description | RES 53.6 OHM 0.1% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.6 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.45000 | Fr.4.50 |
| 25 | Fr.0.41800 | Fr.10.45 |
| 50 | Fr.0.39500 | Fr.19.75 |
| 100 | Fr.0.37380 | Fr.37.38 |
| 250 | Fr.0.34852 | Fr.87.13 |
| 500 | Fr.0.33148 | Fr.165.74 |
| 1,000 | Fr.0.31617 | Fr.316.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.29042 | Fr.1,161.68 |
| 8,000 | Fr.0.27976 | Fr.2,238.08 |
| 12,000 | Fr.0.27414 | Fr.3,289.68 |
| 20,000 | Fr.0.26765 | Fr.5,353.00 |
| 28,000 | Fr.0.26373 | Fr.7,384.44 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

