
RV0603FR-07180KL | |
---|---|
DigiKey Part Number | 13-RV0603FR-07180KLTR-ND - Tape & Reel (TR) 13-RV0603FR-07180KLCT-ND - Cut Tape (CT) 13-RV0603FR-07180KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-07180KL |
Description | RES SMD 180K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-07180KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11000 | Fr.1.10 |
25 | Fr.0.10800 | Fr.2.70 |
50 | Fr.0.10600 | Fr.5.30 |
100 | Fr.0.07340 | Fr.7.34 |
250 | Fr.0.07016 | Fr.17.54 |
500 | Fr.0.06692 | Fr.33.46 |
1,000 | Fr.0.05875 | Fr.58.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.04243 | Fr.212.15 |
10,000 | Fr.0.03996 | Fr.399.60 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |