
RV0603JR-071M5L | |
---|---|
DigiKey Part Number | 13-RV0603JR-071M5LTR-ND - Tape & Reel (TR) 13-RV0603JR-071M5LCT-ND - Cut Tape (CT) 13-RV0603JR-071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603JR-071M5L |
Description | RES 1.5 MOHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.09000 | Fr.0.90 |
25 | Fr.0.07240 | Fr.1.81 |
50 | Fr.0.06180 | Fr.3.09 |
100 | Fr.0.05350 | Fr.5.35 |
250 | Fr.0.04520 | Fr.11.30 |
500 | Fr.0.04042 | Fr.20.21 |
1,000 | Fr.0.03662 | Fr.36.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.03055 | Fr.152.75 |
10,000 | Fr.0.02878 | Fr.287.80 |
15,000 | Fr.0.02791 | Fr.418.65 |
25,000 | Fr.0.02698 | Fr.674.50 |
35,000 | Fr.0.02645 | Fr.925.75 |
50,000 | Fr.0.02594 | Fr.1,297.00 |
60,000 | Fr.0.02570 | Fr.1,542.00 |
120,000 | Fr.0.02492 | Fr.2,990.40 |
125,000 | Fr.0.02488 | Fr.3,110.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |